Similar
Similar
Similar
Similar
Similar

AOD2610 | |
|---|---|
DigiKey Part Number | 785-1349-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD2610 |
Description | MOSFET N-CH 60V 10A/46A TO252 |
Customer Reference | |
Detailed Description | N-Channel 60 V 10A (Ta), 46A (Tc) 2.5W (Ta), 71.5W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2410 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 71.5W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10.7mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD2610E | Alpha & Omega Semiconductor Inc. | 0 | 800-3742-2-ND | 0,33210 € | Similar |
| FDD10AN06A0 | onsemi | 3.062 | FDD10AN06A0CT-ND | 2,50000 € | Similar |
| IRFR1018ETRPBF | Infineon Technologies | 20.479 | IRFR1018ETRPBFCT-ND | 1,42000 € | Similar |
| NVD5C668NLT4G | onsemi | 697 | NVD5C668NLT4GOSCT-ND | 2,47000 € | Similar |
| STD65N55F3 | STMicroelectronics | 0 | 497-7973-1-ND | 2,68000 € | Similar |







