
AOD256 | |
|---|---|
DigiKey Part Number | 785-1476-2-ND - Tape & Reel (TR) 785-1476-1-ND - Cut Tape (CT) 785-1476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD256 |
Description | MOSFET N-CH 150V 3A/19A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 3A (Ta), 19A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | AOD256 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1165 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,10100 € | 11,01 € |
| 100 | 0,74220 € | 74,22 € |
| 500 | 0,58814 € | 294,07 € |
| 1.000 | 0,53858 € | 538,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48494 € | 1.212,35 € |
| 5.000 | 0,45180 € | 2.259,00 € |
| 7.500 | 0,43492 € | 3.261,90 € |
| 12.500 | 0,41645 € | 5.205,62 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

