
AOD256 | |
|---|---|
DigiKey Part Number | 785-1476-2-ND - Tape & Reel (TR) 785-1476-1-ND - Cut Tape (CT) 785-1476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD256 |
Description | MOSFET N-CH 150V 3A/19A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 3A (Ta), 19A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | AOD256 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1165 pF @ 75 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 83W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 85mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,10100 € | 11,01 € |
| 100 | 0,74220 € | 74,22 € |
| 500 | 0,58814 € | 294,07 € |
| 1.000 | 0,53858 € | 538,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48494 € | 1.212,35 € |
| 5.000 | 0,45180 € | 2.259,00 € |
| 7.500 | 0,43492 € | 3.261,90 € |
| 12.500 | 0,41645 € | 5.205,62 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

