
AOCR36330 | |
|---|---|
DigiKey Part Number | 785-AOCR36330TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOCR36330 |
Description | MOSFET 2N-CH 30V 40A 18RIGIDCSP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 40A (Ta) 3.5W (Ta) Surface Mount 18-RigidCSP (6.22x2.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 40A (Ta) | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 128nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 3.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD, No Lead | |
Supplier Device Package | 18-RigidCSP (6.22x2.5) | |
Base Product Number |

