
AOC3878 | |
|---|---|
DigiKey Part Number | 785-AOC3878TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOC3878 |
Description | MOSFET 2N-CH 12V 35A 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 35A (Ta) 3.1W (Ta) Surface Mount 10-AlphaDFN (3.55x1.77) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 60nC @ 4.5V |
Packaging Tape & Reel (TR) | Power - Max 3.1W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 10-SMD, No Lead |
Drain to Source Voltage (Vdss) 12V | Supplier Device Package 10-AlphaDFN (3.55x1.77) |
Current - Continuous Drain (Id) @ 25°C 35A (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37826 € | 1.891,30 € |
| Unit Price without VAT: | 0,37826 € |
|---|---|
| Unit Price with VAT: | 0,45013 € |

