Parametric Equivalent

AOC3870C | |
|---|---|
DigiKey Part Number | 785-AOC3870CTR-ND - Tape & Reel (TR) 785-AOC3870CCT-ND - Cut Tape (CT) 785-AOC3870CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOC3870C |
Description | MOSFET 2N-CH 12V 25A 10DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 25A (Ta) 3.1W (Ta) Surface Mount 10-AlphaDFN (3.01x1.52) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 25A (Ta) | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-AlphaDFN (3.01x1.52) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,84700 € | 8,47 € |
| 100 | 0,56360 € | 56,36 € |
| 500 | 0,44158 € | 220,79 € |
| 1.000 | 0,40231 € | 402,31 € |
| 2.000 | 0,36929 € | 738,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,31817 € | 2.545,36 € |
| 16.000 | 0,29855 € | 4.776,80 € |
| 24.000 | 0,29322 € | 7.037,28 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |


