
AOC3870 | |
|---|---|
DigiKey Part Number | AOC3870-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOC3870 |
Description | MOSFET 2N-CH 12V 25A 10DFN |
Customer Reference | |
Detailed Description | Mosfet Array 12V 25A (Ta) 2.2W (Ta) Surface Mount 10-AlphaDFN (3.01x1.52) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 32nC @ 4.5V |
Packaging Tape & Reel (TR) | Power - Max 2.2W (Ta) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) Common Drain | Package / Case 10-SMD, No Lead |
Drain to Source Voltage (Vdss) 12V | Supplier Device Package 10-AlphaDFN (3.01x1.52) |
Current - Continuous Drain (Id) @ 25°C 25A (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 5A, 4.5V |

