
AOC3862 | |
|---|---|
DigiKey Part Number | AOC3862-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOC3862 |
Description | MOSFET 2N-CH 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 2.5W Surface Mount 6-DFN (3.55x1.77) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XDFN | |
Supplier Device Package | 6-DFN (3.55x1.77) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37687 € | 1.884,35 € |
| 10.000 | 0,35262 € | 3.526,20 € |
| 15.000 | 0,34028 € | 5.104,20 € |
| 25.000 | 0,33784 € | 8.446,00 € |
| Unit Price without VAT: | 0,37687 € |
|---|---|
| Unit Price with VAT: | 0,44848 € |


