
AOC2870 | |
|---|---|
DigiKey Part Number | 785-AOC2870TR-ND - Tape & Reel (TR) 785-AOC2870CT-ND - Cut Tape (CT) 785-AOC2870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOC2870 |
Description | MOSFET 2N-CH 4DFN |
Customer Reference | |
Detailed Description | Mosfet Array 1.4W Surface Mount 4-DFN (1.7x1.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-DFN (1.7x1.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,83600 € | 8,36 € |
| 100 | 0,55560 € | 55,56 € |
| 500 | 0,43506 € | 217,53 € |
| 1.000 | 0,39628 € | 396,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34703 € | 1.041,09 € |
| 6.000 | 0,32224 € | 1.933,44 € |
| 9.000 | 0,30962 € | 2.786,58 € |
| 15.000 | 0,29544 € | 4.431,60 € |
| 21.000 | 0,28790 € | 6.045,90 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

