MFR Recommended

AOC2806 | |
|---|---|
DigiKey Part Number | 785-1705-2-ND - Tape & Reel (TR) 785-1705-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AOC2806 |
Description | MOSFET 2N-CH 20V 4DFN |
Customer Reference | |
Detailed Description | Mosfet Array 700mW Surface Mount 4-DFN (1.7x1.7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 12.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-DFN (1.7x1.7) | |
Base Product Number |


