AOC2804 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,19991 €
Mosfet Array 700mW Surface Mount 4-DFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC2804

DigiKey Part Number
785-1704-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOC2804
Description
MOSFET 2N-CH 4DFN
Customer Reference
Detailed Description
Mosfet Array 700mW Surface Mount 4-DFN (1.5x1.5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
-
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
9.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
700mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN
Supplier Device Package
4-DFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes