Similar
Similar

AOC2422 | |
|---|---|
DigiKey Part Number | AOC2422-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOC2422 |
Description | MOSFET N-CH 8V 3.5A 4ALPHADFN |
Customer Reference | |
Detailed Description | N-Channel 8 V 3.5A (Ta) 600mW (Ta) Surface Mount 4-AlphaDFN (0.97x0.97) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 800mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±5V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 4 V |
FET Type | Power Dissipation (Max) 600mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 8 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 4-AlphaDFN (0.97x0.97) |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 2.5V | Package / Case |
Rds On (Max) @ Id, Vgs 33mOhm @ 1.5A, 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMCM6501VNEZ | Nexperia USA Inc. | 0 | 1727-2688-1-ND | 0,79000 € | Similar |
| SI8800EDB-T2-E1 | Vishay Siliconix | 13.878 | SI8800EDB-T2-E1CT-ND | 0,65000 € | Similar |



