
AOC2417 | |
|---|---|
DigiKey Part Number | AOC2417-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOC2417 |
Description | MOSFET P-CH 20V 3.5A 4ALPHADFN |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.5A (Ta) 550mW (Ta) Surface Mount 4-AlphaDFN (1.57x1.57) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1355 pF @ 10 V |
FET Type | Power Dissipation (Max) 550mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 4-AlphaDFN (1.57x1.57) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 1.5A, 10V | Base Product Number |

