AOC2415 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18166 €
Datasheet
P-Channel 20 V 3.5A (Ta) 550mW (Ta) Surface Mount 4-AlphaDFN (1.57x1.57)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC2415

DigiKey Part Number
AOC2415-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOC2415
Description
MOSFET P-CH 20V 3.5A 4ALPHADFN
Customer Reference
Detailed Description
P-Channel 20 V 3.5A (Ta) 550mW (Ta) Surface Mount 4-AlphaDFN (1.57x1.57)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
33mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1685 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
550mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-AlphaDFN (1.57x1.57)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes