Similar

AOC2413 | |
|---|---|
DigiKey Part Number | AOC2413-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOC2413 |
Description | MOSFET P-CH 8V 3.5A 4ALPHADFN |
Customer Reference | |
Detailed Description | P-Channel 8 V 3.5A (Ta) 550mW (Ta) Surface Mount 4-AlphaDFN (1.57x1.57) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 2.5V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 1.5A, 2.5V | |
Vgs(th) (Max) @ Id | 650mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 4.5 V | |
Vgs (Max) | ±5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1935 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 550mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-AlphaDFN (1.57x1.57) | |
Package / Case | ||
Base Product Number |


