
AOB66920L | |
|---|---|
DigiKey Part Number | 785-1838-2-ND - Tape & Reel (TR) 785-1838-1-ND - Cut Tape (CT) 785-1838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB66920L |
Description | MOSFET N-CH 100V 22.5A/80A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 22.5A (Ta), 80A (Tc) 8.3W (Ta), 100W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 8.3W (Ta), 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTA130N10T | IXYS | 353 | 238-IXTA130N10T-ND | 5,67000 € | Similar |
| PSMN8R7-80BS,118 | Nexperia USA Inc. | 3.780 | 1727-7217-1-ND | 2,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 1,99500 € | 19,95 € |
| 100 | 1,38750 € | 138,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,07019 € | 856,15 € |
| 1.600 | 0,99614 € | 1.593,82 € |
| 2.400 | 0,95843 € | 2.300,23 € |
| 4.000 | 0,91608 € | 3.664,32 € |
| 5.600 | 0,91046 € | 5.098,58 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

