N-Channel 100 V 33A (Ta), 120A (Tc) 10W (Ta), 375W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB66918L

DigiKey Part Number
785-AOB66918LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOB66918L
Description
N
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 33A (Ta), 120A (Tc) 10W (Ta), 375W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.7V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
105 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
6500 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
10W (Ta), 375W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,19669 €2.557,35 €
Manufacturers Standard Package
Unit Price without VAT:3,19669 €
Unit Price with VAT:3,80406 €