
AOB66616L | |
|---|---|
DigiKey Part Number | 785-1823-2-ND - Tape & Reel (TR) 785-1823-1-ND - Cut Tape (CT) 785-1823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB66616L |
Description | MOSFET N-CH 60V 38.5A/140A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 38.5A (Ta), 140A (Tc) 8.3W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2870 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 8.3W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,76200 € | 17,62 € |
| 100 | 1,22110 € | 122,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,93804 € | 750,43 € |
| 1.600 | 0,87196 € | 1.395,14 € |
| 2.400 | 0,84211 € | 2.021,06 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

