
AOB66216L | |
|---|---|
DigiKey Part Number | 785-AOB66216LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB66216L |
Description | AOB66216L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 27A (Ta), 120A (Tc) 10W (Ta), 375W (Tc) Surface Mount TO-263 (D2PAK) |
Category | Rds On (Max) @ Id, Vgs 4.8mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 270 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 16700 pF @ 75 V |
FET Type | Power Dissipation (Max) 10W (Ta), 375W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 120 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,19669 € | 2.557,35 € |
| Unit Price without VAT: | 3,19669 € |
|---|---|
| Unit Price with VAT: | 3,80406 € |

