
AOB5B65M1 | |
|---|---|
DigiKey Part Number | 785-1735-2-ND - Tape & Reel (TR) 785-1735-1-ND - Cut Tape (CT) 785-1735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB5B65M1 |
Description | IGBT 650V 10A TO-263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 10 A 83 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge 14 nC |
Series | Td (on/off) @ 25°C 8.5ns/106ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 400V, 5A, 60Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 195 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 10 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 15 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 1.98V @ 15V, 5A | Supplier Device Package TO-263 (D2PAK) |
Power - Max 83 W | Base Product Number |
Switching Energy 80µJ (on), 70µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,28800 € | 12,88 € |
| 100 | 0,87460 € | 87,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,65848 € | 526,78 € |
| 1.600 | 0,60798 € | 972,77 € |
| 2.400 | 0,58225 € | 1.397,40 € |
| 4.000 | 0,55336 € | 2.213,44 € |
| 5.600 | 0,53624 € | 3.002,94 € |
| 8.000 | 0,51962 € | 4.156,96 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

