Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOB480L | |
|---|---|
DigiKey Part Number | 785-1213-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB480L |
Description | MOSFET N-CH 80V 15A/180A TO263 |
Customer Reference | |
Detailed Description | N-Channel 80 V 15A (Ta), 180A (Tc) 1.9W (Ta), 333W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 7820 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 1.9W (Ta), 333W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK763R8-80E,118 | Nexperia USA Inc. | 499 | 1727-1890-1-ND | 4,25000 € | Similar |
| BUK764R2-80E,118 | Nexperia USA Inc. | 0 | 1727-1091-2-ND | 1,62650 € | Similar |
| BUK964R2-80E,118 | Nexperia USA Inc. | 4.243 | 1727-1896-1-ND | 4,29000 € | Similar |
| FDB047N10 | onsemi | 22 | FDB047N10CT-ND | 4,42000 € | Similar |
| IPB049N08N5ATMA1 | Infineon Technologies | 12 | 448-IPB049N08N5ATMA1CT-ND | 2,84000 € | Similar |






