
AOB414 | |
|---|---|
DigiKey Part Number | 785-1209-2-ND - Tape & Reel (TR) 785-1209-1-ND - Cut Tape (CT) 785-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB414 |
Description | MOSFET N-CH 100V 6.6A/51A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.6A (Ta), 51A (Tc) 2.5W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,15200 € | 11,52 € |
| 100 | 0,77790 € | 77,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,58169 € | 465,35 € |
| 1.600 | 0,53584 € | 857,34 € |
| 2.400 | 0,51248 € | 1.229,95 € |
| 4.000 | 0,48624 € | 1.944,96 € |
| 5.600 | 0,47070 € | 2.635,92 € |
| 8.000 | 0,45560 € | 3.644,80 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

