Similar
Similar

AOB411L | |
|---|---|
DigiKey Part Number | AOB411L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB411L |
Description | MOSFET P-CH 60V 8A/78A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 8A (Ta), 78A (Tc) 2.1W (Ta), 187W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6400 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 187W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 16.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP50P06KDG-E1-AY | Renesas Electronics Corporation | 1.872 | 559-NP50P06KDG-E1-AYCT-ND | 3,28000 € | Similar |
| SUM55P06-19L-E3 | Vishay Siliconix | 0 | SUM55P06-19L-E3CT-ND | 3,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,01241 € | 809,93 € |
| 1.600 | 0,94149 € | 1.506,38 € |
| 2.400 | 0,90537 € | 2.172,89 € |
| 4.000 | 0,86480 € | 3.459,20 € |
| 5.600 | 0,85309 € | 4.777,30 € |
| Unit Price without VAT: | 1,01241 € |
|---|---|
| Unit Price with VAT: | 1,20477 € |



