Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOB266L | |
|---|---|
DigiKey Part Number | 785-1328-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB266L |
Description | MOSFET N-CH 60V 18A/140A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Ta), 140A (Tc) 2.1W (Ta), 268W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6800 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 268W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIRFS3206TRL | Infineon Technologies | 0 | AUIRFS3206TRLTR-ND | 0,00000 € | Similar |
| BUK763R1-60E,118 | Nexperia USA Inc. | 7.783 | 1727-7252-1-ND | 3,69000 € | Similar |
| BUK963R3-60E,118 | Nexperia USA Inc. | 4.786 | 1727-1099-1-ND | 3,60000 € | Similar |
| FDB029N06 | onsemi | 16.133 | FDB029N06TR-ND | 4,02000 € | Similar |
| FDB031N08 | onsemi | 0 | FDB031N08CT-ND | 6,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,07126 € | 857,01 € |
| 1.600 | 0,99715 € | 1.595,44 € |
| 2.400 | 0,95941 € | 2.302,58 € |
| 4.000 | 0,91702 € | 3.668,08 € |
| 5.600 | 0,91152 € | 5.104,51 € |
| Unit Price without VAT: | 1,07126 € |
|---|---|
| Unit Price with VAT: | 1,27480 € |






