Similar
Similar
Similar
Similar

AOB2618L | |
|---|---|
DigiKey Part Number | 785-1471-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB2618L |
Description | MOSFET N-CH 60V 7A/23A TO263 |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Ta), 23A (Tc) 2.1W (Ta), 41.5W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 950 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 41.5W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 19mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB16AN08A0 | onsemi | 2.234 | FDB16AN08A0CT-ND | 3,29000 € | Similar |
| IRLZ34NSTRLPBF | Infineon Technologies | 23.655 | IRLZ34NSTRLPBFCT-ND | 1,77000 € | Similar |
| STB55NF06LT4 | STMicroelectronics | 1.443 | 497-7462-1-ND | 1,97000 € | Similar |
| STB55NF06T4 | STMicroelectronics | 828 | 497-6553-1-ND | 2,87000 € | Similar |




