
AOB256L | |
|---|---|
DigiKey Part Number | AOB256L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB256L |
Description | MOSFET N-CH 150V 3A/19A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 3A (Ta), 19A (Tc) 2.1W (Ta), 83W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1165 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,66611 € | 532,89 € |
| 1.600 | 0,61492 € | 983,87 € |
| 2.400 | 0,58885 € | 1.413,24 € |
| 4.000 | 0,55955 € | 2.238,20 € |
| 5.600 | 0,54220 € | 3.036,32 € |
| 8.000 | 0,52535 € | 4.202,80 € |
| Unit Price without VAT: | 0,66611 € |
|---|---|
| Unit Price with VAT: | 0,79267 € |

