AOB2502L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 327
Unit Price: 7,01000 €
Datasheet

Similar


onsemi
In Stock: 1.128
Unit Price: 5,66000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 11.171
Unit Price: 3,73000 €
Datasheet
N-Channel 150 V 106A (Tc) 277W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB2502L

DigiKey Part Number
AOB2502L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOB2502L
Description
MOSFET N-CH 150V 106A TO263
Customer Reference
Detailed Description
N-Channel 150 V 106A (Tc) 277W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
5.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3010 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
277W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes