AOB240L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 95
Unit Price: 2,51000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.978
Unit Price: 2,57000 €
Datasheet

Similar


Infineon Technologies
In Stock: 843
Unit Price: 2,27000 €
Datasheet

Similar


Infineon Technologies
In Stock: 665
Unit Price: 2,79000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,81413 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,50800 €
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: 6,20000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.980
Unit Price: 2,97000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.400
Unit Price: 2,89000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.074
Unit Price: 3,15000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,34486 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.366
Unit Price: 4,21000 €
Datasheet
N-Channel 40 V 20A (Ta), 105A (Tc) 1.9W (Ta), 176W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB240L

DigiKey Part Number
785-1324-2-ND - Tape & Reel (TR)
785-1324-1-ND - Cut Tape (CT)
785-1324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOB240L
Description
MOSFET N-CH 40V 20A/105A TO263
Customer Reference
Detailed Description
N-Channel 40 V 20A (Ta), 105A (Tc) 1.9W (Ta), 176W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3510 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.9W (Ta), 176W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,62000 €2,62 €
101,69600 €16,96 €
1001,16880 €116,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,89328 €714,62 €
1.6000,82896 €1.326,34 €
2.4000,79619 €1.910,86 €
4.0000,75939 €3.037,56 €
5.6000,73761 €4.130,62 €
8.0000,73623 €5.889,84 €
Manufacturers Standard Package
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,11780 €