
AOB2146L | |
|---|---|
DigiKey Part Number | 785-AOB2146LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB2146L |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 42A (Ta), 105A (Tc) 8.3W (Ta), 119W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3830 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 8.3W (Ta), 119W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,89328 € | 714,62 € |
| 1.600 | 0,82896 € | 1.326,34 € |
| 2.400 | 0,79619 € | 1.910,86 € |
| 4.000 | 0,75939 € | 3.037,56 € |
| 5.600 | 0,73761 € | 4.130,62 € |
| 8.000 | 0,73623 € | 5.889,84 € |
| Unit Price without VAT: | 0,89328 € |
|---|---|
| Unit Price with VAT: | 1,06300 € |

