
AOB12N65L | |
---|---|
DigiKey Part Number | 785-1717-2-ND - Tape & Reel (TR) 785-1717-1-ND - Cut Tape (CT) 785-1717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB12N65L |
Description | MOSFET N-CH 650V 12A TO263 |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A (Tc) 278W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 720mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2150 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,35000 € | 2,35 € |
10 | 1,51900 € | 15,19 € |
100 | 1,04460 € | 104,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,79603 € | 636,82 € |
1.600 | 0,73800 € | 1.180,80 € |
2.400 | 0,70844 € | 1.700,26 € |
4.000 | 0,69482 € | 2.779,28 € |
Unit Price without VAT: | 2,35000 € |
---|---|
Unit Price with VAT: | 2,79650 € |