AO8808A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO8820

DigiKey Part Number
785-1097-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO8820
Description
MOSFET 2N-CH 20V 7A 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 7A 1.5W Surface Mount 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AO8820 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
7A
Rds On (Max) @ Id, Vgs
21mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
500pF @ 10V
Power - Max
1.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22318 €669,54 €
6.0000,20588 €1.235,28 €
9.0000,19707 €1.773,63 €
15.0000,18717 €2.807,55 €
21.0000,18443 €3.873,03 €
Manufacturers Standard Package
Unit Price without VAT:0,22318 €
Unit Price with VAT:0,26558 €