AO8803 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 13.727
Unit Price: 2,61000 €
Datasheet
Mosfet Array 12V 1.4W Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO8803

DigiKey Part Number
785-1095-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO8803
Description
MOSFET 2P-CH 12V 8TSSOP
Customer Reference
Detailed Description
Mosfet Array 12V 1.4W Surface Mount 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge (Qg) (Max) @ Vgs
44nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
4750pF @ 6V
Part Status
Obsolete
Power - Max
1.4W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Drain to Source Voltage (Vdss)
12V
Supplier Device Package
8-TSSOP
Rds On (Max) @ Id, Vgs
18mOhm @ 7A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI6913DQ-T1-GE3Vishay Siliconix13.727SI6913DQ-T1-GE3CT-ND2,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes