
AO8801AL | |
|---|---|
DigiKey Part Number | AO8801AL-ND |
Manufacturer | |
Manufacturer Product Number | AO8801AL |
Description | MOSFET 2P-CH 20V 4.5A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.5A 1.5W Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 905pF @ 10V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |

