Similar
Similar

AO7407 | |
|---|---|
DigiKey Part Number | 785-1088-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO7407 |
Description | MOSFET P-CH 20V 1.2A SC70-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.2A (Ta) 630mW (Ta) Surface Mount SC-70-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 540 pF @ 10 V |
FET Type | Power Dissipation (Max) 630mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-70-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 135mOhm @ 1.2A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTS2101PT1G | onsemi | 45.895 | NTS2101PT1GOSCT-ND | 0,49000 € | Similar |
| NTS4101PT1G | onsemi | 2.008 | NTS4101PT1GOSCT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10167 € | 610,02 € |
| Unit Price without VAT: | 0,10167 € |
|---|---|
| Unit Price with VAT: | 0,12099 € |


