Similar

AO6701 | |
|---|---|
DigiKey Part Number | 785-1079-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO6701 |
Description | MOSFET P-CH 30V 2.3A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.3A (Ta) 1.15W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 4.9 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 409 pF @ 15 V |
Part Status Obsolete | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 1.15W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 135mOhm @ 2.3A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1.4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTGS3455T1G | onsemi | 23.316 | NTGS3455T1GOSCT-ND | 0,71000 € | Similar |


