AO6604
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO6604

DigiKey Part Number
785-1078-2-ND - Tape & Reel (TR)
785-1078-1-ND - Cut Tape (CT)
785-1078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO6604
Description
MOSFET N/P-CH 20V 3.4A 6TSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 3.4A, 2.5A 1.1W Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
AO6604 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
Logic Level Gate, 4.5V Drive
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3.4A, 2.5A
Rds On (Max) @ Id, Vgs
65mOhm @ 3.4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
320pF @ 10V
Power - Max
1.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.136
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,42000 €4,20 €
1000,27090 €27,09 €
5000,20670 €103,35 €
1.0000,18601 €186,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15970 €479,10 €
6.0000,14645 €878,70 €
9.0000,13969 €1.257,21 €
15.0000,13211 €1.981,65 €
21.0000,12761 €2.679,81 €
30.0000,12325 €3.697,50 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €