
AO6404 | |
---|---|
DigiKey Part Number | 785-1071-2-ND - Tape & Reel (TR) 785-1071-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AO6404 |
Description | MOSFET N-CH 20V 8.6A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 20 V 8.6A (Ta) 2W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1810 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,36800 € | 3,68 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |