
AO4862 | |
---|---|
DigiKey Part Number | AO4862-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4862 |
Description | MOSFET 2N-CH 30V 4.5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.5A 1.7W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 200pF @ 15V | |
Power - Max | 1.7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12466 € | 373,98 € |
6.000 | 0,11383 € | 682,98 € |
9.000 | 0,10831 € | 974,79 € |
15.000 | 0,10211 € | 1.531,65 € |
21.000 | 0,09843 € | 2.067,03 € |
30.000 | 0,09487 € | 2.846,10 € |
75.000 | 0,09114 € | 6.835,50 € |
Unit Price without VAT: | 0,12466 € |
---|---|
Unit Price with VAT: | 0,14835 € |