
AO4850L | |
|---|---|
DigiKey Part Number | AO4850L-ND |
Manufacturer | |
Manufacturer Product Number | AO4850L |
Description | MOSFET 2N-CH 75V 2.3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 75V 2.3A 1.1W Surface Mount 8-SOIC |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 7nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 380pF @ 30V |
Part Status Obsolete | Power - Max 1.1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 75V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 2.3A | Base Product Number |
Rds On (Max) @ Id, Vgs 130mOhm @ 3.1A, 10V |

