
AO4838 | |
---|---|
DigiKey Part Number | 785-1688-2-ND - Tape & Reel (TR) 785-1688-1-ND - Cut Tape (CT) 785-1688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4838 |
Description | MOSFET 2N-CH 30V 11A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 11A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AO4838 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 11A | |
Rds On (Max) @ Id, Vgs | 9.6mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,99000 € | 0,99 € |
10 | 0,61600 € | 6,16 € |
100 | 0,40430 € | 40,43 € |
500 | 0,31336 € | 156,68 € |
1.000 | 0,28406 € | 284,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,24686 € | 740,58 € |
6.000 | 0,22813 € | 1.368,78 € |
9.000 | 0,21858 € | 1.967,22 € |
15.000 | 0,20802 € | 3.120,30 € |
Unit Price without VAT: | 0,99000 € |
---|---|
Unit Price with VAT: | 1,17810 € |