AO4822AL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,80000 €
Datasheet

Direct


Vishay Siliconix
In Stock: 19.370
Unit Price: 0,97000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Similar


onsemi
In Stock: 10.345
Unit Price: 1,01000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 40.380
Unit Price: 1,33000 €
Datasheet
Mosfet Array 30V 8A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4822AL

DigiKey Part Number
AO4822AL-ND
Manufacturer
Manufacturer Product Number
AO4822AL
Description
MOSFET 2N-CH 30V 8A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 8A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 250µA
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge (Qg) (Max) @ Vgs
18nC @ 10V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
888pF @ 15V
Part Status
Obsolete
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
8A
Base Product Number
Rds On (Max) @ Id, Vgs
19mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4822AAlpha & Omega Semiconductor Inc.0785-1060-1-ND0,80000 €Similar
SI4214DDY-T1-GE3Vishay Siliconix19.370SI4214DDY-T1-GE3CT-ND0,97000 €Direct
DMN3033LSDQ-13Diodes Incorporated031-DMN3033LSDQ-13CT-ND1,01000 €Similar
FDS8984onsemi10.345FDS8984CT-ND1,01000 €Similar
SH8KA4TBRohm Semiconductor40.380SH8KA4TBCT-ND1,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes