
AO4807 | |
|---|---|
DigiKey Part Number | 785-1057-2-ND - Tape & Reel (TR) 785-1057-1-ND - Cut Tape (CT) 785-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4807 |
Description | MOSFET 2P-CH 30V 6A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 16nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 760pF @ 15V |
Part Status Not For New Designs | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 6A | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOSD21313C | Alpha & Omega Semiconductor Inc. | 4.214 | 785-AOSD21313CCT-ND | 1,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,77900 € | 7,79 € |
| 100 | 0,51520 € | 51,52 € |
| 500 | 0,40224 € | 201,12 € |
| 1.000 | 0,36588 € | 365,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31970 € | 959,10 € |
| 6.000 | 0,29645 € | 1.778,70 € |
| 9.000 | 0,28461 € | 2.561,49 € |
| 15.000 | 0,27131 € | 4.069,65 € |
| 21.000 | 0,26344 € | 5.532,24 € |
| 30.000 | 0,26134 € | 7.840,20 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


