AO4712 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.699
Unit Price: 1,10000 €
Datasheet
N-Channel 30 V 13A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4712

DigiKey Part Number
785-1051-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4712
Description
MOSFET N-CH 30V 13A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 13A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1885 pF @ 15 V
Part Status
Obsolete
FET Feature
Schottky Diode (Body)
FET Type
Power Dissipation (Max)
3.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
14.5mOhm @ 11.2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS6690Aonsemi2.699FDS6690ACT-ND1,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes