Direct

AO4701 | |
|---|---|
DigiKey Part Number | 785-1047-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4701 |
Description | MOSFET P-CH 30V 5A 8SOIC |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 2W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 9.5 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 952 pF @ 15 V |
Part Status Obsolete | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 49mOhm @ 5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1.3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4485DY-T1-GE3 | Vishay Siliconix | 2.908 | SI4485DY-T1-GE3CT-ND | 0,91000 € | Direct |


