Similar

AO4490L | |
|---|---|
DigiKey Part Number | AO4490L-ND |
Manufacturer | |
Manufacturer Product Number | AO4490L |
Description | MOSFET N-CH 30V 16A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta) 2.8W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2170 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.8W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.2mOhm @ 16A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4386DY-T1-E3 | Vishay Siliconix | 3.858 | SI4386DY-T1-E3CT-ND | 2,15000 € | Similar |


