
AO4407A | |
---|---|
DigiKey Part Number | 785-1022-2-ND - Tape & Reel (TR) 785-1022-1-ND - Cut Tape (CT) 785-1022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4407A |
Description | MOSFET P-CH 30V 12A 8SOIC |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AO4407A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 20V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 12A, 20V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,58200 € | 5,82 € |
100 | 0,38150 € | 38,15 € |
500 | 0,29510 € | 147,55 € |
1.000 | 0,26723 € | 267,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,23183 € | 695,49 € |
6.000 | 0,21401 € | 1.284,06 € |
9.000 | 0,20492 € | 1.844,28 € |
15.000 | 0,19472 € | 2.920,80 € |
21.000 | 0,19301 € | 4.053,21 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |