
AO4402 | |
|---|---|
DigiKey Part Number | 785-1549-2-ND - Tape & Reel (TR) 785-1549-1-ND - Cut Tape (CT) 785-1549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4402 |
Description | MOSFET N-CH 20V 20A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 20 V 20A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 20A, 4.5V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4630 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90800 € | 9,08 € |
| 100 | 0,60670 € | 60,67 € |
| 500 | 0,47786 € | 238,93 € |
| 1.000 | 0,43640 € | 436,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38373 € | 1.151,19 € |
| 6.000 | 0,35723 € | 2.143,38 € |
| 9.000 | 0,34980 € | 3.148,20 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

