
AO3434LS | |
|---|---|
DigiKey Part Number | 785-AO3434LSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO3434LS |
Description | MOSFET N-CH 30V 3.5A SOT23-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.5A (Ta) 1W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.2 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 15 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 52mOhm @ 4.2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07026 € | 421,56 € |
| Unit Price without VAT: | 0,07026 € |
|---|---|
| Unit Price with VAT: | 0,08361 € |

