
AO3434A | |
|---|---|
DigiKey Part Number | 785-1460-2-ND - Tape & Reel (TR) 785-1460-1-ND - Cut Tape (CT) 785-1460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3434A |
Description | MOSFET N-CH 30V 4A SOT23-3L |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 245 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,13700 € | 13,70 € |
| 500 | 0,10208 € | 51,04 € |
| 1.000 | 0,09080 € | 90,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07643 € | 229,29 € |
| 6.000 | 0,06918 € | 415,08 € |
| 9.000 | 0,06549 € | 589,41 € |
| 15.000 | 0,06133 € | 919,95 € |
| 21.000 | 0,05887 € | 1.236,27 € |
| 30.000 | 0,05648 € | 1.694,40 € |
| 75.000 | 0,05123 € | 3.842,25 € |
| 150.000 | 0,04966 € | 7.449,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

