
AO3421E | |
---|---|
DigiKey Part Number | 785-1459-2-ND - Tape & Reel (TR) 785-1459-1-ND - Cut Tape (CT) 785-1459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3421E |
Description | MOSFET P-CH 30V 3A SOT23-3L |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 215 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,22200 € | 2,22 € |
100 | 0,14040 € | 14,04 € |
500 | 0,10476 € | 52,38 € |
1.000 | 0,09323 € | 93,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,06676 € | 200,28 € |
6.000 | 0,06046 € | 362,76 € |
9.000 | 0,05725 € | 515,25 € |
15.000 | 0,05365 € | 804,75 € |
21.000 | 0,05151 € | 1.081,71 € |
30.000 | 0,05147 € | 1.544,10 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |